Neomounts WL30S-950BL19 Heavy Duty Fixed Wall Mount for 55-110in Screens 160kg

MPN
WL30S-950BL19
Brand
Neomounts
EAN-13
8717371449551
Order Code
21-7370

Discontinued


The Neomounts Select WL30S-950BL19 is a fixed, high capacity wall bracket for flat screens up to 110" with a maximum load capacity of 160 kg. It is possible to install the display in portrait and landscape format. It has individually height-adjustable brackets as well as leveling for the perfect installation. The WL30S-950BL19 has a depth of 6.5 cm and is suitable for screens meeting VESA hole pattern 100x100 to 1500x900 mm thanks to the included vertical extension brackets. The unique pull-out design allows the bracket to be adapted to a wide range of screen sizes from 55" to 110". It is possible to secure the bracket with a padlock (not included). The holder has a sophisticated magnetic pull & release system, with which you can install the TV in a safe and stable way in no time at all. Then the pull & release tapes can be hidden simply behind the screen by clicking the magnet on the holder. The delivery of the wall holder includes a separate spirit level, in order to ensure a simple installation of the holder. This text is machine translated.
Maximum screen size 55"

Trustpilot