Neomounts WL30S-850BL16 TV wall mount 101,6 cm (40") - 208,3 cm (82") Rigid

MPN
WL30S-850BL16
Brand
Neomounts
EAN-13
8717371448851
Order Code
21-7368
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/07/2026

The Neomounts Select WL30S-850BL16 is a fixed wall bracket for flat screens up to 82" and a maximum load capacity of 70 kg. For optimum mounting, the WL30S-850BL16 offers the possibility of leveling. The WL30S-850BL16 has a depth of 3.3 cm and is suitable for screens with VESA hole patterns 100x100 to 600x400mm. The wall holder can be locked with the supplied anti-theft screw or a padlock (not included). The bracket has a sophisticated magnetic pull & release system, with which you can attach the TV in no time at all and secure and secure. Afterwards, the cable and release tapes can be hidden behind the screen simply by clicking on the magnet at the holder. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket. This text is machine translated.
Type Wall mount
Colour Black

Reviews

Be the first to submit a review

Trustpilot