Neomounts WL30-550BL18 TV wall mount rigid 109.2cm-215.9cm black

MPN
WL30-550BL18
Brand
Neomounts
EAN-13
8717371448660
Order Code
17-0088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £50.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

Neomounts WL30-550BL18 is a TV wall mount designed to accommodate displays ranging from 109.2 cm to 215.9 cm. This model, also known under the alternate description 2576160, features a rigid construction in black, providing robust support for large and heavy televisions. The wall mount maintains the screen in a fixed position, ensuring stability and optimal viewing angles. Suitable for use in residential, commercial, or educational installations, the Neomounts WL30-550BL18 can be employed in environments where a secure and unobtrusive installation of audiovisual equipment is required. Its compatibility with various VESA mounting patterns further facilitates its integration into diverse engineering applications, from boardrooms to home theatres.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 70kg
Add-on displays 1
Colour Black
Depth 2.3cm
Depth (max) 2.3cm
Dimensions (W x H x D) 93.5 x 46 x 2.3 cm
Distance to the wall (max) 2.3cm
Distance to wall (max.) 2.3cm
Distance to wall (min.) 2.3cm
For Screen Size 109,2 cm (43") - 215,9 cm (85")
Harmonized System (HS) code 7326909890
Height 46cm
Height adjustment No
Holder Type Rigid
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 23.4kg
Master (outer) case height 230mm
Master (outer) case length 280mm
Master (outer) case net weight 16kg
Master (outer) case width 973mm
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 32mm
Package net weight 2.8kg
Package weight 2.8kg
Package width 958mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 112 pc(s)
Rack size 483 mm (19")
Weight 3kg
Width 93.5cm

Reviews

Be the first to submit a review

Trustpilot