Neomounts WL30-550BL12 WL30-550BL12 TV mount wall 24-65" - ultra-flat - easy in

MPN
WL30-550BL12
Brand
Neomounts
EAN-13
8717371448639
Order Code
70-5394
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

The Neomounts WL30-550BL12 LEVEL is a fixed wall mount for flat screens up to 65" with a maximum weight capacity of 40 kg.

The LEVEL-550 wall mount is ultra-flat with a depth of 2,3 cm and is suitable for screens that meet VESA hole pattern 50x50 to 200x200mm.

The WL30-550BL12 features a nifty magnetic pull & release system, that allows you to attach the TV in a wink of an eye and secure the TV in safe and solid manner. Afterwards, the pull & release straps can be easily hidden behind the screen by clicking the magnet to the mount. The integrated spirit level assures easy installation of the mount.
Type Wall mount
Maximum screen size 65"

Reviews

Be the first to submit a review

Trustpilot