Neomounts TABLET-D100SILVER Neomounts TABLET-D100SILVER Tablet holder desk

MPN
TABLET-D100SILVER
Brand
Neomounts
EAN-13
8717371446536
Order Code
71-5775
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts tablet mount, model TABLET-D1SILVER is a universal tablet mount offering the tablet maximum functionality. Product Size 146-22 mm (width) x 7-11 mm (depth), available for: iPad, Samsung and other Universal tablets. Install the tablet bracket using a desk clamp.

This universal bracket becomes a powerful tool allowing tilt, swivel, rotation, height and depth adjustment. The mount has been arranged both for left - and right-handed users. Most tablets are appropriate on this holder.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot