Neomounts PLASMA-WKIT1 TV wall mount 58,4 cm (23") - 139,7 cm (55") Rigid

MPN
PLASMA-WKIT1
Brand
Neomounts
EAN-13
8717371442606
Order Code
21-7359
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Plasma-WKIT1 wall mount is a fixed wall mount for flat screen and flat screen TVs up to 55" (140 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 3.2 centimeters. Neowmounts by NewStar PLASMA-WKIT1 is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a 75 kg screen. The wall bracket is suitable for screens with VESA 100x100mm up to 400x400mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. The package includes: Fixed wall bracket (black 23-55"/ max. VESA 400x400mm / 75 kg.) HDMI cable (3 meters/10 feet) RF antenna cable (3 meters/10 feet) Cable stocking (3 meters/10 feet) Cleaning fluid (60 ml) Cleaning brush Microfiber cloth (30x30 cm) Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot