Neomounts PLASMA-W2500BLACK TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid

MPN
PLASMA-W2500BLACK
Brand
Neomounts
EAN-13
8717371445867
Order Code
21-7355
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £883.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar model PLASMA-W2500 BLACK is an electrically height-adjustable floor stand for displays and TVs from 42"-100" (107-254 cm). With the NewStar PLASMA-W2500 BLACK wall lift with electric height adjustment, you can use a large format display or TV on the floor and on the wall. Distance from wall 7 cm. Position your equipment in a matter for the standing or sitting audience and for every application anywhere in your building. Ideal for touch-screen applications and for use in the classroom, meeting room, presentation room or in the input field. The PLASMA-W2500 BLACK is suitable for screens from 42"-100" and has a capacity of 150 kg. This electrical stand is suitable for screens with VESA hole patterns of 200 x 200 up to 800 x 600 mm. Behind the screen, you have 6 cm space for example, a media player or mini-computer to install. The cable can be led on the back of the bracket. The height of the screen can be comfortably adjusted by 50 cm with the remote control. From the floor to the center is the distance of the screen from 119 cm to 169 cm adjustable The position can be comfortably with 4-post at the foot under the central pillar can be adjusted. The NewStar PLASMA-W2500 BLACK comes in RAL 9005 black. All mounting material is included in the delivery. Easy to set up
Type Wall mount
VESA Size 200 x 200 mm
Maximum screen size 100"
Colour Black

Reviews

Be the first to submit a review

Trustpilot