Neomounts PLASMA-W2250SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100")

MPN
PLASMA-W2250SILVER
Brand
Neomounts
EAN-13
8717371446154
Order Code
21-7354
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £665.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar model PLASMA-W2250SILVER is an electrically height-adjustable floor stand for displays and TVs from 42"-100". With the Neowmounts by NewStar PLASMA-W2250SILVER wall lift with electrical height adjustment, you can place a large format display or TV on the floor and fix it to the wall. The distance from the wall is 7 cm. Position your device in no time at all for the standing or sitting audience and for every application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area. THE PLASMA-W2250SILVER is suitable for screens of 42"-100" and has a load capacity of 150 kg. This electrical stand is suitable for screens with VESA hole patterns from 200x200 to 800x600 mm. The cables can be routed on the back of the bracket. The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the ground to the center, the distance of the screen can be adjusted from 103 cm to 153 cm. The position can be adjusted comfortably with 4 supports at the base under the central column. The Neowmounts by NewStar PLASMA-W2250SILVER comes in white aluminum. All mounting material is included in the delivery. Easy to Set Up
Type Wall mount
Maximum screen size 100"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot