Neomounts PLASMA-W200 TV wall mount 94,0 cm (37") - 215,9 cm (85") Tiltable

MPN
PLASMA-W200
Brand
Neomounts
EAN-13
8717371440596
Order Code
21-7352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The NewStar wall mount, model PLASMA-W200 is a tiltable wall mount for flat screens up to 70”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 7 centimetres. NewStars’ tilt (30°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. Depth of this mount is 7 centimetres. NewStar PLASMA-W200 is suitable for screens up to 70" (175 cm). The weight capacity of this product is 100 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 200x200 to 865x480mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Type Wall mount
Maximum screen size 85"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot