Neomounts PLASMA-W040BLACK TV wall mount 58,4 cm (23") - 129,5 cm (51") Rigid

MPN
PLASMA-W040BLACK
Brand
Neomounts
EAN-13
8717371443634
Order Code
21-7350
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar wall mount, model PLASMA-W040BLACK is a fixed wall mount for flat screens up to 52”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 1,9 to 4 centimetres. NewStar PLASMA-W040BLACK is suitable for screens up to 52" (130 cm). The weight capacity of this product is 50 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 100x100 to 400x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material including anti-theft lock is included with the product.
Type Wall mount
Maximum screen size 51"
Colour Black

Reviews

Be the first to submit a review

Trustpilot