Neomounts PLASMA-M2600SILVER Motorised TV Trolley 70-120" Max 250kg Silver

MPN
PLASMA-M2600SILVER
Brand
Neomounts
EAN-13
8717371447526
Order Code
21-7346
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2466.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar model PLASMA-M2600BLACK is a mobile floor stand with electrical height adjustment for displays and TVs of 70"-120" (107-254 cm). With the Neowmounts by NewStar PLASMA-M2600BLACK with electric height adjustment, you can set up a large format display or TV on the ground and set it up for every situation. Position your device in no time at all for the standing or sitting audience and for any application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area. THE PLASMA-M2600BLACK is suitable for screens of 70"-120" and has a load capacity of 250 kg. The trolley is suitable for screens with VESA hole patterns from 400x200 to 1200x600 mm. Behind the screen you have 6 cm space to install a media player or a mini computer. The cables can be routed on the back of the bracket. With its high-quality wheels you can easily roll the car over thresholds. The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the floor to the center, the distance between the screen can be adjusted from 131 cm to 181 cm. The Neowmounts by NewStar PLASMA-M2600BLACK comes in RAL 9005 black and offers a very flexible alternative to wall, ceiling or table mounting. All mounting material is included in the delivery. Easy to Set Up
Type TV Trolley
Colour Silver

Reviews

Be the first to submit a review

Trustpilot