Neomounts PLASMA-M2600BLACK Neomounts PLASMA-M2600BLACK TV trolley - 70-120"

MPN
PLASMA-M2600BLACK
Brand
Neomounts
EAN-13
8717371447489
Order Code
71-7337
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2468.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the Neomounts PLASMA-M26BLACK automatic height adjustable floor stand you place a large format flat screen on the floor. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. Perfect to use in a class room, boardroom, presentation room or public entrance.

The PLASMA-M26BLACK is suited for screens between 7-12" and has a load capacity of 25 kg. The trolley is suitable for screens with a VESA hole pattern of 4x2 to 12x6 mm*. Behind the screen is a 6 cm deep space available to mount a media player or mini-computer. Cables can be guided at the back of the mount.

Easily roll this cart over doorways and thresholds with to the high quality wheels. The mobile electric floor lift is automatically height adjustable over a height of 5 cm. From the floor to the center the distance of the screen is variable from 131 to 181 cm.

The Neomounts PLASMA-M26BLACK comes in a black RAL 95 color and is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. The trolley features four solid castor wheels, of which the two front wheels are equipped with a brake.


*ATTENTION: VESA-widths 6 and 8 are excluded as installation options.\t\t\t

Reviews

Be the first to submit a review

Trustpilot