Neomounts PLASMA-M2500SILVER Motorised TV Trolley 42-100" 150kg Remote Silver

MPN
PLASMA-M2500SILVER
Brand
Neomounts
EAN-13
8717371445928
Order Code
21-7344

Discontinued


The Neowmounts by NewStar model PLASMA-M2500SILVER is a mobile floor stand with electrical height adjustment for displays and TVs of 42"-100" (107-254 cm). With the Neowmounts by NewStar PLASMA-M2500SILVER with electric height adjustment, you can set up a large format display or TV on the ground and set it up for every situation. Position your device in no time at all for the standing or sitting audience and for every application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area. THE PLASMA-M2500SILVER is suitable for screens of 42"-100" and has a load capacity of 150 kg. The trolley is suitable for screens with VESA hole patterns from 200x200, 200x400, 400x400, 400x600 to 600x800 mm. Behind the screen you have 6 cm space to install a media player or a mini computer. The cables can be guided on the back of the holder.With its high-quality wheels you can easily move the car over thresholds rollers. The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the floor to the center, the distance between the screen can be adjusted from 112 cm to 162 cm. The Neowmounts by NewStar PLASMA-M2500SILVER comes in white aluminum RAL 9006 and offers a very flexible alternative to wall, ceiling or table mounting. All mounting material is included in the delivery. Easy to Set Up
Type TV Trolley
Colour Silver

Trustpilot