Neomounts PLASMA-M2500CAMSHLF2 Camera mounting bracket

MPN
PLASMA-M2500CAMSHLF2
Brand
Neomounts
EAN-13
8717371449124
Order Code
21-7342
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neowmounts by NewStar PLASMA-M2500CAMSHLF2 is a universal camera mount for THE PLASMA M2500 & PLASMA W2500 series of electrically height adjustable roll stands. ideal for video conferences.The camera mount can be fixed to the back of the height-adjustable mount and has a dimension of 11.6 cm depth and 24.1 cm width. The height is 80.3 cm. The camera can be securely mounted using the various fixing points in the bracket.- THE PLASMA M2500CAMSHLF2 is suitable for the plasma M2500 and PLASMA W2500 series from April 2021.- THE PLASMA M2500CAMSHLF2 is not suitable for tilting models.- The mounting accessories are included in the delivery. This text is machine translated.
Type Mounting Bracket
Megapixels N/A

Reviews

Be the first to submit a review

Trustpilot