Neomounts PLASMA-M2250SILVER Neomounts PLASMA-M2250SILVER TV trolley - 42-100"

MPN
PLASMA-M2250SILVER
Brand
Neomounts
EAN-13
8717371446161
Order Code
71-6482
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £835.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the Neomounts PLASMA-M225SILVER automatic height adjustable floor stand you place a large format flat screen on the floor. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. Perfect to use in a class room, boardroom, presentation room or public entrance.

The PLASMA-M225SILVER is suited for screens between 42"-1" and has a load capacity of 13 kg. The trolley is suitable for screens with a VESA hole pattern of 2x2 to 8x6 mm. Cables can be guided at the back of the mount.

Easily roll this cart over doorways and thresholds with to the high quality wheels. The mobile electric floor lift is automatically height adjustable over a height of 5 cm with a remote control. From the floor to the center the distance of the screen is variable from 12 cm to 17 cm.

The Neomounts PLASMA-M225SILVER column comes in a silver color and is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. The trolley features four solid castor wheels, of which the two front wheels are equipped with a brake.

All installation material is included with the product. Warranty: 5 year.

Reviews

Be the first to submit a review

Trustpilot