Neomounts PLASMA-M1600 TV Trolley 27-70" Screens 50kg Height Adjustable

MPN
PLASMA-M1600
Brand
Neomounts
EAN-13
8717371442378
Order Code
21-7337
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £532.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the model PLASMA-M1600, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. The holder can be manually height-adjusted from 120 to 160 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' Plasma-M1600 floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar PLASMA-M1600 has a pivot point and is suitable for screens up to 70" (178 cm). The load capacity of this product is 50 kg for one screen. The stand is suitable for screens with VESA 100x100 up to 660x480mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Rapid installation and installation. All fastening material is included in the product delivery.
Type TV Trolley
Colour Silver

Reviews

Be the first to submit a review

Trustpilot