Neomounts PLASMA-M1200 Neomounts PLASMA-M1200 TV trolley 42-70"

MPN
PLASMA-M1200
Brand
Neomounts
EAN-13
8717371441609
Order Code
72-7884
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £362.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts floor stand, model PLASMA-M12 is a mobile floor stand for flat screens up to 7" (178 cm). This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a large display over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location.

Neomounts versatile tilt (15°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 8 to 12 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy.

Neomounts' floor stand, PLASMA-M12 holds your TV and even hides your cables. Additional shelf available (PLASMA-ME-SHELF) to hold AV equipment. The trolley features four solid castor wheels, of which the two front wheels are equipped with a brake. The casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds.

Neomounts PLASMA-M12 has one pivot point and is suitable for screens up to 7" (178 cm). The weight capacity of this product is 5 kg each screen. The stand is suitable for screens that meet VESA hole pattern 2x2 to 6x45mm. Different hole patterns can be covered using Neomounts VESA adapter plates. Speedy assembly and installation.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot