Neomounts NSVGALOCK Neomounts NSVGALOCK Safety cable with lock - universal

MPN
NSVGALOCK
Brand
Neomounts
EAN-13
8717371440749
Order Code
71-2439
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Neomounts security lock, NSVGALOCK, allows you to secure all hardware using a VGA port. This system prevents theft of your valuable hardware using a super strong two meter steel cable with combination lock. Simply install the cable to the VGA port and a desk or other heavy subject to prevent easy theft. The VGA lock splits your VGA port allowing you to keep using the VGA port as opposed to other solutions on the market.

Most systems on the market use easy to disconnect systems with glue that can easily be taken off your hardware. By using this new system the thief has to break your VGA port. After breaking the VGA port, the PC, monitor or Beamer is useless and hard to sell. Thieves will think twice before stealing hardware when fitted with this VGA LOCK!

Act now! Protect your hardware with this VGA LOCK and decrease theft!

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot