Neomounts NSMONITOR40

MPN
NSMONITOR40
Brand
Neomounts
EAN-13
8717371441135
Order Code
21-7327
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar acrylic monitor riser, model NSMONITOR40 is a height adjustable monitor riser for screens up to 25 kilo. It fits CRT and flat screens. Stunning looks due to crystal clear acrylic material. The surface is polished for optimum appearance. The keyboard fits in the special slots to keep the workplace clean. Change the height of your screen in 4 steps from 7 to 13 cm. Width 32 cm, depth 26 cm and height from 7 to 13 cm in steps of 1.5 each. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot