Neomounts NSLS085SILVER Laptop stand Height-adjustable Silver Aluminium

MPN
NSLS085SILVER
Brand
Neomounts
EAN-13
8717371448318
Order Code
17-0076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NSLS085SILVER, a height-adjustable laptop stand in a sleek silver aluminium design, serves as an essential accessory within the category of displays, mounts, and docking stations. This stand is specifically engineered to support laptops, providing an adaptable platform for optimising viewing angles and promoting ergonomic posture. Constructed from durable aluminium, the stand offers both stability and a modern aesthetic suitable for engineering workstations, design studios, and technical environments. The adjustable nature of the product allows for precise configuration to meet the varied ergonomic needs of professionals, ensuring both comfort and efficiency during extensive computing sessions. It is ideal for integrating into settings that demand flexibility and a streamlined appearance, such as collaborative workspaces and dynamic tech hubs.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Cable management No
Depth 235mm
Depth adjustment range 0 - 235mm
Dimensions (L x W x H) 235 x 223 x 124 mm
Harmonized System (HS) code 7616991099
Height 124mm
Height adjustment Yes
Height adjustment range 78 - 124mm
Length 235mm
Master (outer) case gross weight 15kg
Master (outer) case height 544mm
Master (outer) case length 250mm
Master (outer) case net weight 14kg
Master (outer) case width 365mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Number of height positions 6
Package depth 250mm
Package height 370mm
Package net weight 400g
Package weight 400g
Package width 15mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 36 pc(s)
Products per pallet (EU) 612 pc(s)
Screen size compatibility 254 - 431.8 mm (10 - 17)
Weight 0.43
Width 223mm
Width adjustment range 0 - 223mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot