Neomounts NSLS075BLACK Laptop Stand Height-adjustable Black

MPN
NSLS075BLACK
Brand
Neomounts
EAN-13
8717371446598
Order Code
17-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 19/11/2026

Neomounts, NSLS075BLACK, offers a height-adjustable laptop stand designed to enhance ergonomic comfort with its tiltable feature, ideal for diverse engineering setups. As part of the Displays, Mounts & Docking Stations category, this stand is constructed to support laptops while accommodating various viewing angles, which reduces strain during prolonged use. The durable design ensures stability and reliability, making it suitable for integration into professional environments such as offices, workshops, and laboratories. Additionally, the NSLS075BLACK promotes efficient thermal management and optimised space utilisation, proving to be an essential component in engineering workstations where adaptability and ergonomic consideration are paramount. This product is particularly beneficial for engineers and technical staff seeking an adaptable solution for their computing needs.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Depth 255mm
Depth adjustment range 0 - 255mm
Dimensions (L x W x H) 22.5 x 22.5 x 3.5 cm
Harmonized System (HS) code 7326909890
Height 3.5cm
Height adjustment Yes
Height adjustment range 0 - 35mm
Length 22.5cm
Master (outer) case gross weight 15.6kg
Master (outer) case height 485mm
Master (outer) case length 410mm
Master (outer) case net weight 12.4kg
Master (outer) case width 255mm
Material Steel
Maximum notebook screen size compatibility 40.6 cm (16)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Mounting Stand
Mounting Type Desk
Package depth 38mm
Package height 240mm
Package net weight 780g
Package weight 800g
Package width 235mm
Product colour Black
Product Type Laptop stand
Products per master (outer) case 20 pc(s)
Products per pallet (EU) 260 pc(s)
Suitable For 38,1 cm (15")
Weight 0.76
Width 22.5cm
Width adjustment range 0 - 255mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot