Neomounts NS-WMB300BLACK TV Wall Mount 2-Screen 40-52" Tiltable Menu Board Black

MPN
NS-WMB300BLACK
Brand
Neomounts
EAN-13
8717371447359
Order Code
21-7330
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £421.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Menu Board Wall Mount, NS-WMB300BLACK model is a tilt-able wall mount for flat panel monitors and 52" (132 cm) flat screen TVs. This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Neowmounts by Newstars' tilt (0°/-5°/-10°/-15°/-20°) technology allows the bracket to change to any viewing angle to take advantage of the full range of flat panel capabilities. The depth of this bracket is 7.6 cm. Neowmounts by NewStar NS-WMB300BLACK is suitable for 3 screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. All fastening material is included in the product delivery. This text is machine translated.
Type Wall mount
Maximum screen size 52"
Colour Black

Reviews

Be the first to submit a review

Trustpilot