Neomounts NS-WMB200PBLACK TV Wall Mount 2-Screen 40-52" Tiltable Menu Board Blk

MPN
NS-WMB200PBLACK
Brand
Neomounts
EAN-13
8717371447366
Order Code
21-7329
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Menu Board (vertical mounting) mount, NS-WMB200PBLACK model is a tilt-able wall mount for flat panel displays and 52" (132 cm) flat panel TVs. This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Neowmounts by Newstars' tilt (0°/-5°/-10°) technology allows the bracket to change to any viewing angle to take full advantage of the capabilities of the flat panel. The depth of this bracket is 7.8 cm. Neowmounts by NewStar NS-WMB200PBLACK is suitable for 2 screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 400x600 mm hole pattern (vertical mounting). All fastening material is included in the product delivery. This text is machine translated.
Type Wall mount
Maximum screen size 52"
Colour Black

Reviews

Be the first to submit a review

Trustpilot