Neomounts NS-PLXPROTECT1BULK Neomounts safety screen

MPN
NS-PLXPROTECT1BULK
Brand
Neomounts
EAN-13
8717371448233
Order Code
72-7509
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Neomounts introduces a smart new solution for the new way of working; the NS-PLXPROTECT series. Society has changed since the Covid-19 pandemic and new measures are being taken to enable coworking as safely as possible in this 1.5/ 2-meter society.

The NS-PLXPROTECT products offer users additional protection from others, by increasing distance and creating a barrier in the workspace. The NS-PLXPROTECT1 (for 1 monitor) and the NS-PLXPROTECT2 (for 2 monitors) do not require fixing to the desk or ceiling - they can be easily attached to the existing desk mount, moving with the flat screen and the height-adjustable desk. The screen, unlike alternative solutions, does not take up extra space on the desk. In addition, the screen can be used as a memo board for your to do lists, using a whiteboardmarker. The NS-PLXPROTECT products are very user-friendly, easy to install and easily cleaned. The PLXPROTECT is made of transparent acrylic that is 1% recyclable.

The NS-PLXPROTECT1 is 12 cm wide x 74 cm high and suitable for flat screens up to 32" with a centred VESA-hole pattern of 1x1 mm. The screen is made of 1% transparent acrylic to ensure a spacious feeling and has rounded corners. The screen is equipped with 2 mounting points, so that it is adjustable in height relative to the monitor. Because the NS-PLXPROTECT1 is mounted between the flat screen and the desk mount, the screen moves with the monitor and sit-stand workstation when they are adjusted in height.

Reviews

Be the first to submit a review

Trustpilot