Neomounts NS-MPM100 VESA adapter Wall Bracket Extensions Black

MPN
NS-MPM100
Brand
Neomounts
EAN-13
8717371446253
Order Code
17-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NS-MPM100 is a versatile VESA adapter wall bracket extension designed to facilitate the mounting of monitors or screens that require non-standard mounting solutions. The Neomounts NS-MPM100, also identified as part number 2309524, allows for the modification of monitor stands or existing wall mounts to support a wider range of VESA configurations, enhancing compatibility with various display sizes. Constructed from robust materials, this adapter is engineered for durability and stability, making it suitable for both commercial and industrial applications where precise screen positioning is required. Its adaptability is particularly beneficial in environments such as control rooms, data centres, and broadcasting studios, where customised display arrangements can improve workflow and space utilisation.
Type VESA adapter
Max. load Capacity 5kg
Colour Black
Depth 10mm
Dimensions (W x H x D) 342 x 224 x 10 mm
Gross weight of outer carton 17kg
Harmonized System (HS) code 7326909890
Height 224mm
Height (cm) outer carton 36.5cm
Height adjustment range 0 - 224mm
Housing Material Steel
Length (cm) outer carton 24.5cm
Master (outer) case gross weight 17kg
Master (outer) case height 365mm
Master (outer) case length 245mm
Master (outer) case net weight 14.4kg
Master (outer) case width 420mm
Maximum weight capacity 5kg
Net weight of outer carton 14.4kg
Package depth 20mm
Package height 345mm
Package weight 680g
Package width 230mm
Panel mounting interface 100 x 200,100 x 100,200 x 200,75 x 75
Product colour Black
Products per master (outer) case 20 pc(s)
Products per pallet (EU) 500 pc(s)
Rack size 483 mm (19")
Weight 0.475
Width 342mm
Width (cm) outer carton 42cm
Width adjustment range 0 - 342mm

Reviews

Be the first to submit a review

Trustpilot