Neomounts NS-M4000BLACK TV Trolley for 60-105" Screens, Max 150kg, Black

MPN
NS-M4000BLACK
Brand
Neomounts
EAN-13
8717371447427
Order Code
21-7324
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £560.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the NS-M4000BLACK model, is a mobile floor stand for flat screens and flat screen TVs up to 105" (267 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. The Neowmounts by NewStar mount is manually height-adjustable. Neowmounts by Newstars' NS-M4000BLACK floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. The floor stand is also supplied with four leveling feet. Neowmounts by NewStar NS-M4000BLACK is suitable for screens up to 105" (267 cm). The load capacity of this product is 150 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 1000x600mm hole pattern. All fastening material is included in the product delivery. This text is machine translated.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot