Neomounts NS-M3800BLACK NS-M3800BLACK TV trolley 60-100"

MPN
NS-M3800BLACK
Brand
Neomounts
EAN-13
8717371447410
Order Code
70-5090
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £306.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Neomounts floor stand, model NS-M3800BLACK is a mobile floor stand for flat screens up to 100" (254 cm). This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a large display over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy.

Neomounts' floor stand, NS-M3800BLACK holds your TV, AV equipment and even hides your cables. The casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds. The trolley features four solid castor wheels, of which the two front wheels are equipped with a brake. The floor stand also comes with four leveling feet.

Neomounts NS-M3800BLACK is suitable for screens up to 100" (254 cm). The weight capacity of this product is 100 kg. The stand is suitable for screens that meet VESA hole pattern 200x200 to 1000x600mm.

All installation material is included with the product.
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot