Neomounts NS-M1500WHITE TV Trolley 32-65" Tiltable Floor Stand Max 50kg White

MPN
NS-M1500WHITE
Brand
Neomounts
EAN-13
8717371448097
Order Code
21-7323
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £445.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the NS-M1500WHITE model, is a mobile floor stand for flat screens and flat screen TVs up to 65" (165 cm). This mobile stand is a great choice for space-saving placement, or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by you can roll a large display into several rooms. It enables you to optimally position both standing and seated spectators, as well as at any location you choose. Neowmounts by Newstars inclination (15°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The bracket can be manually height-adjusted from 110 to 144 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' NS-M1500WHITE floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar NS-M1500WHITE has a pivot point and is suitable for screens up to 65" (165 cm). The load capacity of this product is 50 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All installation materials are included in the product delivery.
Type TV Trolley
Colour White

Reviews

Be the first to submit a review

Trustpilot