Neomounts NS-M1250WHITE Mobile TV Floor Stand for 37-70" Screens 70kg White

MPN
NS-M1250WHITE
Brand
Neomounts
EAN-13
8717371448073
Order Code
21-7321

Discontinued


The Neowmounts by NewStar Floor Stand, the NS-M1250WHITE model, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by you can roll a large display into several rooms. The floor stand gives you the optimal positioning for both standing and sitting spectators, at each location you choose. Neowmounts by Newstars' NS-M1250WHITE floor stand holds your TV, AV devices and even hides your cables. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. The rollers allow you to move the stand where you need it, you can easily move this car through doors and over thresholds of rollers. Neowmounts by NewStar NS-M1250WHITE is suitable for screens up to 70" (178 cm). The load capacity of this product is 70 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. The bracket is also suitable for Microsoft Surface Hub 2S(X). All installation materials are included in the product delivery.
Type TV Trolley
Colour White

Trustpilot