Neomounts NS-M1250BLACK TV Trolley 37-70 Inch Tiltable Swivelling Max 70kg Black

MPN
NS-M1250BLACK
Brand
Neomounts
EAN-13
8717371448066
Order Code
21-7320
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £322.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the NS-M1250BLACK model, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by you can bring a large display in several rooms. Gives you the optimal positioning for both standing and sitting spectators, at each location you choose. Neowmounts by Newstars' NS-M1250BLACK floor stand holds your TV, AV devices and even hides your cables. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar NS-M1250BLACK is suitable for screens up to 70" (178 cm). The load capacity for this product is 70 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. The bracket is also suitable for Microsoft Surface Hub 2S(X). All installation materials are included in the product delivery.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot