Neomounts NS-GLSPROTECT100 Neomounts NS-GLSPROTECT100 Safety screen with

MPN
NS-GLSPROTECT100
Brand
Neomounts
EAN-13
8717371448356
Order Code
71-9886
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Neomounts expands the recently introduced NS-PROTECT line with a new series; the NS-GLSPROTECT. Like the NS-PLXPROTECT products, the models in this high-end series offer a smart solution for a safer workplace in the new 1.5/ 2-meter society.

With the NS-GLSPROTECT, the workplace can be shielded from the front and side in a durable and stylish way, to create extra safety and distance from others. The series consists of 4 models with different sizes; the NS-GLSPROTECT1, NS-GLSPROTECT12, NS-GLSPROTECT14 and NS-GLSPROTECT16, for respectively 1 m, 1,2 m, 1,4 m and 1,6 m desks. All models are 65 cm high and 6 mm thick and made of laminated and tempered glass. The tempered glass adds an extra safety aspect to the screens; the transparent film between the two layers of glass increases the resistance and ensures that the glass stays in place and does not shatter, in the extreme case that the glass of the screen should break. The NS-GLSPROTECT models can be easily attached to the desk with two clamps and therefore move with the height-adjustable desk. The models can be used as desired for both the front and the sides of the desk, to create optimal safety. When mounted to the side of an average desk, the screen protrudes beyond the desk, automatically creating a barrier between the user and any person at the desk next to it. The NS-GLSPROTECT products are 1% recyclable, very user-friendly, easy to install and easy to clean.

The NS-GLSPROTECT1 is 1 m wide x 65 cm high and suitable for desks with a maximum thickness of 25 mm*. The screen is made of 6 mm laminated and tempered glass and has rounded corners and edges for extra safety. The screen can be easily installed onto the desk with 2 clamps and offers a durable and stylish solution for the new way of working. The screen comes with both white and black clamps as standard. The clamps guarantee a solid and secure installation onto the desk and move smoothly with the sit-stand workstation when it is adjusted in height.

Dimensions: 1x65x6 mm
Net weight: 9,9 kg

*Optional:
For desks with a table top thicker than 25 mm, the NS-CLMP4BLACK and NS-CLMP4WHITE clamps are available. With these clamps, the NS-GLSPROTECT1 can be mounted on desks with a work surface of 25-4 mm thick.

Reviews

Be the first to submit a review

Trustpilot