Neomounts NS-FS100BLACK Floor Stand - 10-55 Inch Screens 20kg Max Tiltable Black

MPN
NS-FS100BLACK
Brand
Neomounts
EAN-13
8717371446994
Order Code
21-7318
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the NS-FS100BLACK, is a floor stand for flat screen and flat screen TVs up to 55" (140 cm). This stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. Neowmounts by Newstars inclination (30°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The holder can be manually height-adjusted from 75 to 124 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Neowmounts by NewStar NS-FS100BLACK is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a screen of up to 20 kg. The stand is suitable for screens with VESA 75x75 up to 400x400 mm hole pattern. All installation materials are included in the product delivery. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot