Neomounts NS-DPOS100BLACK Monitor desk mount 10"-32" Tiltable Black

MPN
NS-DPOS100BLACK
Brand
Neomounts
EAN-13
8717371447465
Order Code
17-0049
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £45.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NS-DPOS100BLACK is a monitor desk mount designed to accommodate displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches). This versatile monitor mount supports tiltable and swivelling adjustments, facilitating optimal display positioning for improved ergonomics and user comfort. Constructed from durable materials and finished in black, it is suitable for supporting a single monitor in various applications, including offices, control rooms, and design studios, where desk space is at a premium and monitor placement is crucial for operational efficiency. The mount is engineered to offer reliable, stable support for computer monitors, enhancing the functionality and organisational structure of professional workstations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 15kg
Add-on displays 1
Cable management Yes
Colour Black
Harmonized System (HS) code 7326909890
Height 440mm
Housing Material Steel
Master (outer) case gross weight 15.5kg
Master (outer) case height 553mm
Master (outer) case length 520mm
Master (outer) case net weight 15.5kg
Master (outer) case width 305mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 15kg
Maximum weight capacity (per display) 15kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Bolt-through
Mounting Type Desk
Number of displays supported 1
Package depth 501mm
Package height 100mm
Package net weight 1.9kg
Package weight 1.9kg
Package width 115mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 80 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
VESA mount included Yes
Weight 1.805

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot