Neomounts NOTEBOOK-D100 Laptop stand Tiltable Height-adjustable Black

MPN
NOTEBOOK-D100
Brand
Neomounts
EAN-13
8717371441593
Order Code
17-0047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £81.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts NOTEBOOK-D100 is a versatile laptop stand designed for optimal ergonomics and productivity, featuring a tiltable and height-adjustable design to accommodate various user preferences. Its robust construction provides a stable platform for laptops, making it ideal for use in professional environments where display positioning is crucial. This product belongs to the Displays, Mounts & Docking Stations category, focusing on enhancing user comfort and reducing strain during prolonged usage. Engineers and technicians frequently utilise the Neomounts NOTEBOOK-D100 in workspaces where precise laptop orientation is required for tasks such as programming, technical design, and system diagnostics. Its sleek black finish complements modern office aesthetics while offering practical functionality.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Depth 570mm
Depth adjustment range 0 - 570mm
Dimensions (L x W x H) 150 x 320 x 390 mm
Distance to the wall (max) 57cm
Distance to the wall (min) 0mm
Harmonized System (HS) code 7326909890
Height 390mm
Height adjustment Yes
Height adjustment range 0 - 260mm
Length 150mm
Master (outer) case gross weight 14.6kg
Master (outer) case height 345mm
Master (outer) case length 425mm
Master (outer) case net weight 13.5kg
Master (outer) case width 475mm
Material Metal
Maximum notebook screen size compatibility 55.9 cm (22)
Maximum weight capacity 10kg
Minimum notebook screen size compatibility 25.4 cm (10)
Number of devices supported 1
Number of displays supported 1
Package depth 148mm
Package height 315mm
Package weight 4.5kg
Package width 391mm
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Rotating Yes
Swivel angle 180°
Swivel angle range 0 - 180°
Swivelling Yes
Weight 5kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot