Neomounts NMPRO-C32 Neomounts NMPRO-C32 Videowall ceiling mount 6

MPN
NMPRO-C32
Brand
Neomounts
EAN-13
8717371447625
Order Code
72-1539
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1674.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts Pro NMPRO-C32 is a videowall ceiling mount for multiple flat screens up to 55"/65". This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option.

The weight capacity of the NMPRO C-series is 3 kg each screen. The NMPRO-C32 ceiling mount is suitable for six screens that meet VESA 1x1 to 4x4mm (65") or VESA 1x1 to 6x4mm (55").

* All installation material is included with the product.
Max. load Capacity 3 kg per screen

Reviews

Be the first to submit a review

Trustpilot