Neomounts NM-W365BLACK TV wall mount 94,0 cm (37") - 165,1 cm (65") Tiltable

MPN
NM-W365BLACK
Brand
Neomounts
EAN-13
8717371444662
Order Code
21-7309
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar wall mount, model NM-W365BLACK is a tiltable wall mount for flat screens up to 65”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. NewStars’ tilt (12°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. Depth of this mount is 3,5 cm. NewStar NM-W365BLACK is suitable for screens up to 65" (162 cm). The weight capacity of this product is 35 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 100x100 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in a living room, bedroom or public environment. All installation material is included with the product.
Type Wall mount
Maximum screen size 65"
Colour Black

Reviews

Be the first to submit a review

Trustpilot