Neomounts NM-W345BLACK Neomounts NM-W345BLACK TV mount wall 32-55" - tiltable

MPN
NM-W345BLACK
Brand
Neomounts
EAN-13
8717371444648
Order Code
72-0468
Country of Origin
China

Discontinued by Manufacturer


The Neomounts wall mount, model NM-W345BLACK is a tiltable wall mount for flat screens up to 55". This mount is a great choice when you want the ultimate viewing flexibility with your flat screen.

Neomounts' tilt (12°) technology allows the mount to change to a viewing angle to fully benefit from the capabilities of the flat screen. Ideal for flat screens that are mounted higher on the wall. The depth of this mount is 3,5 centimetres.

Neomounts NM-W345BLACK is suitable for screens up to 55" (14 cm). The weight capacity of this product is 25 kg. The wall mount is suitable for screens that meet VESA hole pattern 1x1 to 4x4 mm.

Create a clean design ambiance for your flat screen TV in a living room, bedroom or public environment.

All installation material is included with the product.
Max. load Capacity 25 kg

Trustpilot