Neomounts NM-W25BLACK TV wall mount 25.4cm to 76.2cm rigid black

MPN
NM-W25BLACK
Brand
Neomounts
EAN-13
8717371445805
Order Code
17-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £9.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Neomounts NM-W25BLACK, also referred to as 1881533, is a TV wall mount designed for screens ranging from 25.4 cm to 76.2 cm. This rigid black mount offers a secure and fixed installation, ensuring minimal movement for optimal stability. It supports a range of VESA mounting patterns, making it compatible with various display models. This product is typically utilised in residential or commercial settings where a reliable and space-saving mounting solution is required. Its robust construction makes it particularly suitable for engineering applications where precise positioning and durability are critical.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 25kg
Colour Black
Distance to the wall (max) 1.3cm
Distance to wall (max.) 1.2cm
Distance to wall (min.) 1.2cm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Harmonized System (HS) code 7326909890
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 12.3kg
Master (outer) case height 270mm
Master (outer) case length 259mm
Master (outer) case net weight 10.4kg
Master (outer) case width 259mm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 25mm
Package height 120mm
Package net weight 300g
Package weight 300g
Package width 120mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 40 pc(s)
Products per pallet (EU) 960 pc(s)
Rack size 483 mm (19")
Weight 12.3kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot