Neomounts NM-M1000BLACK TV base 94,0 cm (37") - 177,8 cm (70") Rigid

MPN
NM-M1000BLACK
Brand
Neomounts
EAN-13
8717371447380
Order Code
21-7302
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the Nm-M1000BLACK model, is a modern floor stand for flat screen and flat screen TVs up to 70" (178 cm). This stand is a great choice when wall, ceiling or desk placement is not an option. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by NewStar NM-M1000BLACK is suitable for screens up to 70" (178 cm). The load capacity of this product is up to 40kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All installation materials are included in the product delivery.
Type Ceiling Mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot