Neomounts NM-D775WHITEPLUS Monitor desk mount White Swivelling Tiltable

MPN
NM-D775WHITEPLUS
Brand
Neomounts
EAN-13
8717371447823
Order Code
17-0042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £169.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts presents the NM-D775WHITEPLUS, a monitor desk mount engineered with precision for versatile display configurations. This model is meticulously designed to support monitors ranging from 25.4 cm (10 inches) to 124.5 cm (49 inches), offering robust swivelling and tilting capabilities to optimise viewing angles. Constructed in a sleek white finish, the mount integrates seamlessly into modern workspaces, providing both functionality and aesthetic appeal. Its flexibility makes it ideal for engineering applications that require dynamic work environments, such as control rooms or design studios, where adjustable displays can enhance operational efficiency. This mount excels in scenarios requiring frequent repositioning, ensuring ergonomic standards are met while maintaining structural integrity.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour White
Depth 630mm
Depth adjustment range 0 - 630mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7326909890
Height 600mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 5.2kg
Master (outer) case height 575mm
Master (outer) case length 265mm
Master (outer) case net weight 4.8kg
Master (outer) case width 500mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 14kg
Maximum weight capacity (per display) 18kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 123mm
Package height 555mm
Package net weight 5.2kg
Package weight 5.2kg
Package width 240mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour White
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 72 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 124,5 cm (49")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 5.040

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot