Neomounts NM-D775SILVERPLUS Monitor Desk Mount 10-49" 18kg Gas Spring Silver

MPN
NM-D775SILVERPLUS
Brand
Neomounts
EAN-13
8717371447816
Order Code
21-7298
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Model NM-D775SILVERPLUS is a tilt, swivel and swivel table bracket for flat screens up to 49" (124 cm). This bracket is a good choice for space-saving placement on desks using a top-fix desk clamp or a table-top bore. THE NM-D775SILVERPLUS brackets are specifically designed to support curved screens. They have a curved screen reinforcement head and are designed for a higher total capacity of up to 49 inches and a maximum weight of 18 kg. Thanks to the unique tilt (90°), swivel (180°) and swivel (180°/ 360°) technology of Neowmounts by NewStar, THE NM PLUS brackets can be brought to any viewing angle to make the most of the ultra wide screen features. The bracket is equipped with a 180° locking mechanism. The brackets can be adjusted easily from 27 to 60 centimeters in height using a gas spring. In addition, the brackets are adjustable in depth from 0 to 63 centimeters. A unique cable management hides and routes cables from the holder to the ultra wide screen. THE NM-D775SILVERPLUS desk brackets are ideal for use in offices, switches and reception areas. All installation materials are included in the product delivery. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot