Neomounts NM-D775SILVER Monitor Desk Mount for 10-32 Screens, Silver

MPN
NM-D775SILVER
Brand
Neomounts
EAN-13
8717371447229
Order Code
21-7297
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £149.90 £136.60
10+ £134.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Model NM-D775SILVER is a tilt, swivel and swivel table bracket for flat screens up to 32" (81 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. Neowmounts by Newstar's unique tilt (90°), swivel (180°) and swivel (180°) technology allows you to adjust to any viewing angle to take full advantage of the flat screen capabilities. The bracket is easily adjustable by the gas spring height up to 59 centimeters. Adjustable in depth up to 63 centimeters. A unique cable guide hides and guides the cable through the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. The bracket is equipped with a 180° locking mechanism. Neowmounts by Newstars NM-D775SILVER has three pivot points and is suitable for flat screens up to 32" (81 cm). The load capacity of this product is up to 15 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. The use of an ergonomic flat screen border prevents neck and back problems. ideal for use in offices and on counters or in reception areas. All installation materials are included in the product delivery.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot