Neomounts NM-D775DXWHITE Dual Monitor Arm 10-32" Gas Spring Desk Mount White

MPN
NM-D775DXWHITE
Brand
Neomounts
EAN-13
8717371446864
Order Code
21-7296
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Model NM-D775DXWHITE is a tilt, swivel and swivel table bracket with table bracket handle for two flat screens up to 32" (81 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or a table-top bore. Neowmounts by Newstar's unique tilt (20°), rotate (360°) and swivel (180°) technology allows for adjustment at any viewing angle to fully benefit from the possibilities of the flat screen. The support is easily adjustable by gas spring height from 27 to 60 centimeters, as well as in depth to adjust to distance, from 0 to 63 centimeters. A unique cable guide hides and guides the cable through the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. The bracket is equipped with a 180° locking mechanism. Neowmounts by Newstars NM-D775DXWHITE with table bracket handle has three pivot points and is suitable for screens up to 32" (81 cm). The load capacity of this product is 2 to 8 kg per screen. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All installation materials are included in the product delivery.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot