Neomounts NM-D775DXSILVER Dual Monitor Desk Mount 10-32" Gas Spring Silver

MPN
NM-D775DXSILVER
Brand
Neomounts
EAN-13
8717371446871
Order Code
21-7295
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Model NM-D775DXSILVER is a tilt, swivel and swivel table bracket with table bracket handle for two flat screens up to 32" (81 cm). This holder is a good choice for a space-saving holder on desks by means of a table clamp or table plate bore. Neowmounts by Newstar's unique tilt (20°), swivel (360°) and swivel (180°) technology allows you to adjust to any viewing angle to take full advantage of the flat screen capabilities. The support is easily adjustable by gas spring height from 27 to 60 centimeters, even in the deep-ice the distance can be adjusted from 0 to 63 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. The bracket is equipped with a 180° locking mechanism. Neowmounts by Newstars NM-D775DXSILVER with table bracket handle has three pivot points and is suitable for screens up to 32" (81 cm). The load capacity of this product is 2 to 8 kg per screen. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All installation materials are included in the product delivery.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot