Neomounts NM-D775DXBLACK Monitor desk mount Black Swivelling Tiltable

MPN
NM-D775DXBLACK
Brand
Neomounts
EAN-13
8717371446857
Order Code
17-0041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £216.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts presents the NM-D775DXBLACK, a monitor desk mount designed in sleek black that offers extensive flexibility with its swivelling and tiltable features. This mount accommodates two monitors ranging from 43.2 cm (17 inches) to 61 cm (24 inches), providing optimal viewing angles in spaces where dual-monitor setups are essential, such as in engineering design workstations, control rooms, and trading desks. Engineered for robust performance, the NM-D775DXBLACK supports seamless adjustments, ensuring a clutter-free workspace while enhancing ergonomic positioning for improved efficiency and comfort in demanding environments. This versatile product, found within the Displays, Mounts & Docking Stations category, exemplifies practicality and robust construction, suitable for applications where space optimisation and adjustability are priorities.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6kg
Add-on displays 2
Cable management Yes
Colour Black
Depth adjustment range 0 - 630mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7326909890
Height 600mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 9kg
Master (outer) case height 170mm
Master (outer) case length 470mm
Master (outer) case net weight 9kg
Master (outer) case width 910mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Package depth 150mm
Package height 895mm
Package net weight 8.95kg
Package weight 9kg
Package width 225mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 22 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 61 cm (24")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 10°
Weight 7.546

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot