Neomounts NM-D775DX3SILVER Neomounts NM-D775DX3SILVER Triple crossbar

MPN
NM-D775DX3SILVER
Brand
Neomounts
EAN-13
8717371447502
Order Code
71-8592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £272.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Neomounts NM-D775DX3SILVER is a tilt-, swivel and rotatable desk mount with crossbar and handle for three flat screens up to 27". This mount is a great choice for space saving placement on desks using a desk clamp or grommet mount.

Neomounts unique tilt (2°), rotate (36°) and swivel (18°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily individually height adjustable to 6 centimetres using a gas spring. Depth adjustable from to 63 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. The mount is equipped with a 18° stop mechanism.

Neomounts NM-D775DX3SILVER with handle has three pivot points and is suitable for most screens up to 27" (68,6 cm). The weight capacity of this product is 1-6 kg per screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.
Adjustable Height 6 cm (gas spring)
Max. load Capacity 1-6 kg per screen

Reviews

Be the first to submit a review

Trustpilot