Neomounts NM-D775DX3BLACK Monitor desk mount Black Swivelling Tiltable

MPN
NM-D775DX3BLACK
Brand
Neomounts
EAN-13
8717371447496
Order Code
17-0039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £267.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NM-D775DX3BLACK is a robust monitor desk mount designed for professional environments, supporting up to three displays ranging from 43.2 cm (17 inches) to 61 cm (24 inches). Engineered with precision, it features swivelling and tiltable mechanisms that allow for flexible positioning, enhancing ergonomic comfort and optimising visual alignment. The black finish of the NM-D775DX3BLACK not only complements modern office aesthetics but also provides durability and stability. Its adaptability makes it an ideal solution for multi-monitor setups in fields such as software development, financial trading, and design, where efficient use of space and versatility in screen configuration are critical. With its reliable construction, this monitor mount contributes to a streamlined workspace, promoting productivity and reducing strain in high-performance workstations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6kg
Add-on displays 3
Adjustable depth Yes
Cable management Yes
Colour Black
Depth adjustment range 0 - 630mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7616991099
Height 600mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 10.2kg
Master (outer) case height 640mm
Master (outer) case length 310mm
Master (outer) case net weight 10.2kg
Master (outer) case width 340mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 3
Package depth 145mm
Package height 623mm
Package net weight 10.2kg
Package weight 10.2kg
Package width 320mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 30 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 61 cm (24")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 10°
Weight 8.862

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot