Neomounts NM-D775BLACKPLUS Monitor desk mount 10"-49" Swivelling Black

MPN
NM-D775BLACKPLUS
Brand
Neomounts
EAN-13
8717371447809
Order Code
17-0038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £169.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Neomounts NM-D775BLACKPLUS is the manufacturer's part number for a versatile monitor desk mount designed to accommodate display sizes ranging from 25.4 cm (10 inches) to 124.5 cm (49 inches). This robust mount, categorised under displays, mounts, and docking stations, is engineered to offer a high degree of flexibility with its swivelling and tiltable capabilities, allowing for optimal ergonomic placement of monitors in dynamic environments. The mount's black finish provides a professional appearance suitable for office, industrial, and home settings. It serves a wide range of engineering applications, such as workstations requiring frequent positional adjustments for collaborative workspaces or control room configurations, where adaptability and durability are critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 630mm
Depth adjustment range 0 - 630mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7326909890
Height 600mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 5.2kg
Master (outer) case height 575mm
Master (outer) case length 265mm
Master (outer) case net weight 4.6kg
Master (outer) case width 500mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 14kg
Maximum weight capacity (per display) 18kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 123mm
Package height 555mm
Package net weight 5.2kg
Package weight 5.2kg
Package width 240mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 72 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 124,5 cm (49")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.960

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot