Neomounts NM-D750WHITE Monitor desk mount 10-32 range Tiltable Swivelling

Image Representative of Range

Neomounts NM-D750WHITE Monitor desk mount 10"-32" range Tiltable Swivelling

MPN
NM-D750WHITE
Brand
Neomounts
EAN-13
8717371445843
Order Code
17-0037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £115.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NM-D750WHITE Monitor Desk Mount, identified by the Manufacturer's Part Number NM-D750WHITE, is designed to support displays ranging from 10 inches to 32 inches. This durable mounting solution belongs to the category of Displays, Mounts, and Docking Stations and is capable of both tilt and swivel adjustments, allowing for optimal positioning of monitors to meet various ergonomic and spatial requirements. Constructed in a sleek white finish, the mount caters to engineering environments where multiple viewing angles are essential, such as control rooms, engineering design offices, or technical laboratories. By enabling precise adjustment of monitor orientation, the NM-D750WHITE ensures that displays can be aligned according to user-specific needs, promoting efficient, comfortable, and effective workspace configurations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour White
Depth 615mm
Depth adjustment range 80 - 605mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Distance to the wall (max) 64.7cm
Distance to the wall (min) 12.2cm
Distance to wall (max.) 61cm
Harmonized System (HS) code 7326909890
Height 505mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 18.2kg
Master (outer) case height 475mm
Master (outer) case length 330mm
Master (outer) case net weight 13.6kg
Master (outer) case width 510mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 112mm
Package height 485mm
Package weight 3.4kg
Package width 316mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour White
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 56 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 180°
Weight 4.166
Width adjustment 105cm
Width adjustment range 0 - 1050mm

Reviews

Be the first to submit a review

Trustpilot