Neomounts NM-D750SILVER Monitor Desk Mount 10-32" Gas Spring Silver Full Motion

MPN
NM-D750SILVER
Brand
Neomounts
EAN-13
8717371445621
Order Code
21-7293

Discontinued


The NewStar table mount, the model NM-D750SILVER, is a tilt, swivel and Swivel table mount for flat screens up to 32" (82 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. NewStar‘s unique tilt (180°), swivel (180°) and swivel (360°) technology allows adjustment at any viewing angle to take full advantage of the possibilities offered by the flat screen. The support is easily adjustable by gas spring height over 17 to 51 centimeters. Support is easy to adjust in depth to a distance from 0 to 61 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. NewStars NM-D750SILVER has three pivot points and is suitable for screens up to 32" (82 cm). The load capacity of this product is 9 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. Ideal for use in offices and on counters or in a reception area. Mounting material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Trustpilot